
R60EI4100DQ30K | |
---|---|
DigiKey Part Number | 399-R60EI4100DQ30KCT-ND - Cut Tape (CT) 399-R60EI4100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60EI4100DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4100DQ30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.25400 | $72.54 |
50 | $5.74280 | $287.14 |
100 | $5.27800 | $527.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.32243 | $3,457.94 |
1,600 | $4.10926 | $6,574.82 |
2,400 | $4.00254 | $9,606.10 |
4,000 | $3.88422 | $15,536.88 |
5,600 | $3.81505 | $21,364.28 |
8,000 | $3.74850 | $29,988.00 |
9,600 | $3.71696 | $35,682.82 |
19,200 | $3.61073 | $69,326.02 |
20,000 | $3.60511 | $72,102.20 |