
R533W518050P0K | |
---|---|
DigiKey Part Number | 399-R533W518050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533W518050P0K |
Description | CAP FILM 18UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533W518050P0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.87000 | $75.87 |
36 | $51.17972 | $1,842.47 |
72 | $48.66722 | $3,504.04 |
108 | $47.40787 | $5,120.05 |
504 | $43.74067 | $22,045.30 |
1,008 | $42.54104 | $42,881.37 |