
R533W515050P0K | |
|---|---|
DigiKey Part Number | 399-R533W515050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533W515050P0K |
Description | CAP FILM 15UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533W515050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.744" (44.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.84000 | $65.84 |
| 44 | $43.10091 | $1,896.44 |
| 88 | $40.98068 | $3,606.30 |
| 132 | $39.91917 | $5,269.33 |
| 528 | $37.07759 | $19,576.97 |
| 1,012 | $36.08000 | $36,512.96 |

