
R533N412050P0K | |
|---|---|
DigiKey Part Number | 399-R533N412050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533N412050P0K |
Description | CAP FILM 1.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N412050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $9.85500 | $98.55 |
| 50 | $7.93340 | $396.67 |
| 300 | $6.60430 | $1,981.29 |
| 600 | $6.24520 | $3,747.12 |
| 1,200 | $5.94952 | $7,139.42 |
| 2,700 | $5.66922 | $15,306.89 |
| 5,100 | $5.48985 | $27,998.23 |

