R60ER5220AA40K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF2100JH6AK

DigiKey Part Number
399-R60PF2100JH6AK-ND
Manufacturer
Manufacturer Product Number
R60PF2100JH6AK
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PF2100JH6AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.39800$33.98
50$2.66800$133.40
100$2.42700$242.70
500$1.98768$993.84
2,000$1.71145$3,422.90
4,000$1.59996$6,399.84
6,000$1.54161$9,249.66
Manufacturers Standard Package