Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474N3220CK01K | |
|---|---|
DigiKey Part Number | 399-R474N3220CK01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R474N3220CK01K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474N32200001K | KEMET | 0 | 399-R474N32200001K-ND | $13.15000 | Parametric Equivalent |
| R474N32204001K | KEMET | 0 | R474N32204001K-ND | $5.28084 | Parametric Equivalent |
| R474N32205001K | KEMET | 0 | 399-12451-ND | $13.15000 | Parametric Equivalent |
| R474N3220DQ01K | KEMET | 0 | 399-R474N3220DQ01KTB-ND | $5.62984 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $6.52129 | $2,282.45 |




