Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474N32200001K | |
|---|---|
DigiKey Part Number | 399-R474N32200001K-ND |
Manufacturer | |
Manufacturer Product Number | R474N32200001K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474N32204001K | KEMET | 0 | R474N32204001K-ND | $5.28084 | Parametric Equivalent |
| R474N32205001K | KEMET | 0 | 399-12451-ND | $13.15000 | Parametric Equivalent |
| R474N3220CK01K | KEMET | 0 | 399-R474N3220CK01KTR-ND | $6.52129 | Parametric Equivalent |
| R474N3220DQ01K | KEMET | 0 | 399-R474N3220DQ01KTB-ND | $5.62984 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.73900 | $87.39 |
| 50 | $6.97680 | $348.84 |
| 360 | $5.66781 | $2,040.41 |
| 720 | $5.35551 | $3,855.97 |
| 1,080 | $5.19919 | $5,615.13 |
| 2,520 | $4.92462 | $12,410.04 |
| 5,040 | $4.74372 | $23,908.35 |



