
R474N31000001M | |
---|---|
DigiKey Part Number | 399-R474N31000001M-ND |
Manufacturer | |
Manufacturer Product Number | R474N31000001M |
Description | CAP FILM 0.1UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $5.32900 | $53.29 |
50 | $4.23520 | $211.76 |
100 | $3.87150 | $387.15 |
700 | $3.09461 | $2,166.23 |
1,400 | $2.88517 | $4,039.24 |
2,800 | $2.70306 | $7,568.57 |
5,600 | $2.54450 | $14,249.20 |