
R474I310050A1KV057 | |
---|---|
DigiKey Part Number | 399-R474I310050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474I310050A1KV057 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I310050A1KV057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.83800 | $58.38 |
50 | $4.65080 | $232.54 |
350 | $3.67406 | $1,285.92 |
700 | $3.41167 | $2,388.17 |
1,050 | $3.27454 | $3,438.27 |
2,800 | $2.98567 | $8,359.88 |
5,250 | $2.82815 | $14,847.79 |