R47,R60,R71,R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I23305001K

DigiKey Part Number
399-12715-ND
Manufacturer
Manufacturer Product Number
R474I23305001K
Description
CAP FILM 0.033UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474I23305001K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.94000$6.94
10$4.37900$43.79
50$3.37700$168.85
100$3.06830$306.83
900$2.41040$2,169.36
1,800$2.27416$4,093.49
2,700$2.20590$5,955.93
5,400$2.10580$11,371.32
Manufacturers Standard Package