R474I2220JBA1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91760
Datasheet

Parametric Equivalent


KEMET
In Stock: 601
Unit Price: $6.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 241
Unit Price: $4.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.86803
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.83615
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I2220JBA1K

DigiKey Part Number
399-R474I2220JBA1K-ND
Manufacturer
Manufacturer Product Number
R474I2220JBA1K
Description
CAP FILM 0.022UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,750$1.95037$3,413.15
Manufacturers Standard Package