
R474I222050A1KV057 | |
---|---|
DigiKey Part Number | 399-R474I222050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474I222050A1KV057 |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I222050A1KV057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.03800 | $30.38 |
50 | $2.30080 | $115.04 |
100 | $2.07330 | $207.33 |
900 | $1.58737 | $1,428.63 |
1,800 | $1.48692 | $2,676.46 |
2,700 | $1.43662 | $3,878.87 |
5,400 | $1.36281 | $7,359.17 |