
C4GAJUD4220AA1J | |
---|---|
DigiKey Part Number | 399-C4GAJUD4220AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4GAJUD4220AA1J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAJUD4220AA1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.965" Dia x 1.732" L (24.50mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $31.15852 | $15,579.26 |