R46KR4470JMP1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $32.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $32.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $32.52000
Datasheet
R46KW468050P0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR4470JMP1M

DigiKey Part Number
399-R46KR4470JMP1M-ND
Manufacturer
Manufacturer Product Number
R46KR4470JMP1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Customer Reference
Detailed Description
4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR4470JMP1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.106" (28.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.