R46KR433050M2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 254
Unit Price: $25.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 382
Unit Price: $25.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.80383
Datasheet

Parametric Equivalent


KEMET
In Stock: 164
Unit Price: $25.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.54645
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.54645
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.54645
Datasheet

Parametric Equivalent


KEMET
In Stock: 96
Unit Price: $26.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.84484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.27516
Datasheet

Parametric Equivalent


TDK
In Stock: 2,274
Unit Price: $19.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 129
Unit Price: $21.87000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,621
Unit Price: $54.76000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $81.61980
Datasheet
3.3 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR433050M2M

DigiKey Part Number
R46KR433050M2M-ND
Manufacturer
Manufacturer Product Number
R46KR433050M2M
Description
CAP FILM 3.3UF 20% 560VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR433050M2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.303" (33.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
128$13.42547$1,718.46
Manufacturers Standard Package