
R46KR422050M2K | |
---|---|
DigiKey Part Number | 399-11492-ND |
Manufacturer | |
Manufacturer Product Number | R46KR422050M2K |
Description | CAP FILM 2.2UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR422050M2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $13.17900 | $131.79 |
50 | $10.75600 | $537.80 |
288 | $9.11094 | $2,623.95 |
576 | $8.65274 | $4,983.98 |
1,152 | $8.27552 | $9,533.40 |
2,592 | $7.91787 | $20,523.12 |
5,184 | $7.67039 | $39,763.30 |