R46-27.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R422000M2K

DigiKey Part Number
399-R463R422000M2K-ND
Manufacturer
Manufacturer Product Number
R463R422000M2K
Description
CAP FILM 2.2UF 10% 630VDC RAD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R422000M2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.988" (25.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.16000$21.16
10$15.05600$150.56
50$12.30200$615.10
480$9.70775$4,659.72
960$9.12294$8,758.02
1,440$8.81642$12,695.64
2,880$8.34605$24,036.62
5,280$7.98398$42,155.41
Manufacturers Standard Package