
R46KR422000P0M | |
---|---|
DigiKey Part Number | 399-6812-ND |
Manufacturer | |
Manufacturer Product Number | R46KR422000P0M |
Description | CAP FILM 2.2UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR422000P0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.12000 | $19.12 |
10 | $13.03800 | $130.38 |
50 | $10.63600 | $531.80 |
480 | $8.66442 | $4,158.92 |
960 | $8.27145 | $7,940.59 |
1,440 | $8.07466 | $11,627.51 |
2,880 | $7.78588 | $22,423.33 |
5,280 | $7.57546 | $39,998.43 |