
R46KR4100JBM1M | |
|---|---|
DigiKey Part Number | 399-R46KR4100JBM1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR4100JBM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100JBM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $9.88000 | $98.80 |
| 40 | $8.21350 | $328.54 |
| 80 | $7.54863 | $603.89 |
| 560 | $6.12193 | $3,428.28 |
| 1,120 | $5.73564 | $6,423.92 |
| 2,800 | $5.30046 | $14,841.29 |
| 5,040 | $5.06003 | $25,502.55 |

