
R46KR4100JBM1K | |
---|---|
DigiKey Part Number | 399-R46KR4100JBM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR4100JBM1K |
Description | CAP FILM 1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100JBM1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.97000 | $13.97 |
10 | $9.32100 | $93.21 |
50 | $7.48120 | $374.06 |
100 | $6.91260 | $691.26 |
560 | $5.89759 | $3,302.65 |
1,120 | $5.60919 | $6,282.29 |
2,800 | $5.30457 | $14,852.80 |
5,040 | $5.14657 | $25,938.71 |