
R46KN368000P0M | |
---|---|
DigiKey Part Number | 399-6800-ND |
Manufacturer | |
Manufacturer Product Number | R46KN368000P0M |
Description | CAP FILM 0.68UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN368000P0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.81200 | $58.12 |
50 | $4.55220 | $227.61 |
100 | $4.16370 | $416.37 |
700 | $3.40170 | $2,381.19 |
1,400 | $3.21659 | $4,503.23 |
2,800 | $3.06419 | $8,579.73 |
5,600 | $2.93869 | $16,456.66 |