
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.82800 | $58.28 |
50 | $4.64620 | $232.31 |
100 | $4.25180 | $425.18 |
700 | $3.40804 | $2,385.63 |
1,400 | $3.18037 | $4,452.52 |
2,800 | $2.98231 | $8,350.47 |
5,600 | $2.80982 | $15,734.99 |