R46 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN368000P0K

DigiKey Part Number
399-6801-ND
Manufacturer
Manufacturer Product Number
R46KN368000P0K
Description
CAP FILM 0.68UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN368000P0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,627
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.52000$9.52
10$6.15800$61.58
50$4.83960$241.98
100$4.43070$443.07
700$3.63266$2,542.86
1,400$3.43871$4,814.19
2,800$3.27900$9,181.20
5,600$3.14751$17,626.06
Manufacturers Standard Package