R46KN3680JBM2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3470JHN0K

DigiKey Part Number
399-R46KN3470JHN0K-ND
Manufacturer
Manufacturer Product Number
R46KN3470JHN0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3470JHN0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.86000$10.86
10$7.10700$71.07
50$5.62680$281.34
100$5.16850$516.85
700$4.27274$2,990.92
1,400$4.05504$5,677.06
2,800$3.87575$10,852.10
5,600$3.72813$20,877.53
Manufacturers Standard Package