
R46KN347000M1K | |
---|---|
DigiKey Part Number | 399-R46KN347000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN347000M1K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN347000M1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.07000 | $13.07 |
10 | $9.10000 | $91.00 |
50 | $7.34060 | $367.03 |
468 | $5.70853 | $2,671.59 |
936 | $5.33700 | $4,995.43 |
1,404 | $5.14246 | $7,220.01 |
2,808 | $4.84423 | $13,602.60 |
5,148 | $4.61496 | $23,757.81 |