R46KN322050M1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.12637
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.23991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.93386
Datasheet

Parametric Equivalent


KEMET
In Stock: 805
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.52819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.66072
Datasheet

Parametric Equivalent


KEMET
In Stock: 860
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.90980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.12159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.39455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.83483
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,221
Unit Price: $7.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 711
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.43726
Datasheet
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN322050M1K

DigiKey Part Number
399-11484-ND
Manufacturer
Manufacturer Product Number
R46KN322050M1K
Description
CAP FILM 0.22UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN322050M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.49700$44.97
50$3.47120$173.56
100$3.15460$315.46
500$2.61872$1,309.36
1,000$2.45321$2,453.21
2,500$2.27844$5,696.10
5,000$2.17311$10,865.55
Manufacturers Standard Package