
R46KN322040M1K | |
|---|---|
DigiKey Part Number | 399-R46KN322040M1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN322040M1K |
Description | CAP FILM 0.22UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN322040M1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.62900 | $46.29 |
| 50 | $3.57300 | $178.65 |
| 100 | $3.24830 | $324.83 |
| 500 | $2.70076 | $1,350.38 |
| 1,000 | $2.53148 | $2,531.48 |
| 2,500 | $2.35270 | $5,881.75 |
| 5,000 | $2.24493 | $11,224.65 |

