
R46KI347000M1K | |
---|---|
DigiKey Part Number | 399-19751-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347000M1K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI347000M1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.64900 | $56.49 |
50 | $4.41420 | $220.71 |
450 | $3.42582 | $1,541.62 |
900 | $3.22136 | $2,899.22 |
1,350 | $3.11896 | $4,210.60 |
2,700 | $2.96873 | $8,015.57 |
5,400 | $2.84507 | $15,363.38 |