Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3220JHP0K | |
|---|---|
DigiKey Part Number | 399-R46KI3220JHP0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220JHP0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220JHP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BG224K310C | KEMET | 0 | 399-F861BG224K310C-ND | $2.33058 | Parametric Equivalent |
| F861BG224K310L | KEMET | 0 | 399-F861BG224K310LTR-ND | $2.62422 | Parametric Equivalent |
| F861BG224K310R | KEMET | 0 | 399-F861BG224K310RTB-ND | $2.70185 | Parametric Equivalent |
| F861BG224K310Z | KEMET | 0 | 399-F861BG224K310Z-ND | $2.59650 | Parametric Equivalent |
| R46KI322000P0K | KEMET | 0 | 399-9653-ND | $6.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $2.10827 | $3,689.47 |









