R46KI322050P0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.33058
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.62422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.70185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.59650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.95819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.76013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.85794
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.10827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.10827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.64152
Datasheet
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI322050P0K

DigiKey Part Number
399-R46KI322050P0K-ND
Manufacturer
Manufacturer Product Number
R46KI322050P0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI322050P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BG224K310CKEMET0399-F861BG224K310C-ND$2.33058Parametric Equivalent
F861BG224K310LKEMET0399-F861BG224K310LTR-ND$2.62422Parametric Equivalent
F861BG224K310RKEMET0399-F861BG224K310RTB-ND$2.70185Parametric Equivalent
F861BG224K310ZKEMET0399-F861BG224K310Z-ND$2.59650Parametric Equivalent
R46KI322000P0KKEMET0399-9653-ND$6.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
900$2.25946$2,033.51
Manufacturers Standard Package