R46KF210000H1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI310050H1M

DigiKey Part Number
399-R46KI310050H1M-ND
Manufacturer
Manufacturer Product Number
R46KI310050H1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI310050H1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.75100$27.51
50$2.15780$107.89
100$1.96330$196.33
900$1.50553$1,354.98
1,800$1.39957$2,519.23
2,700$1.34414$3,629.18
5,400$1.25934$6,800.44
Manufacturers Standard Package