0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI26800001M

DigiKey Part Number
399-6804-ND
Manufacturer
Manufacturer Product Number
R46KI26800001M
Description
CAP FILM 0.068UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI26800001M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I26800001MKEMET3,374399-R463I26800001M-ND$5.43000Parametric Equivalent
R463I2680JHH1MKEMET5,660399-R463I2680JHH1M-ND$4.44000Parametric Equivalent
R46KI26805001MKEMET1,585399-R46KI26805001M-ND$4.60000Parametric Equivalent
R46KI2680DQ01MKEMET799399-R46KI2680DQ01MCT-ND$5.18000Parametric Equivalent
R46KI2680JB01MWEC12,0002266-46KI2680JB01M-399-ND$1.55035Parametric Equivalent
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.76200$27.62
50$2.07840$103.92
100$1.86870$186.87
500$1.51472$757.36
2,000$1.31552$2,631.04
4,000$1.24153$4,966.12
6,000$1.20449$7,226.94
Manufacturers Standard Package