
R463I2680JHH1M | |
|---|---|
DigiKey Part Number | 399-R463I2680JHH1M-ND |
Manufacturer | |
Manufacturer Product Number | R463I2680JHH1M |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I2680JHH1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.04060 | $102.03 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.48266 | $741.33 |
| 2,000 | $1.28527 | $2,570.54 |
| 4,000 | $1.21193 | $4,847.72 |
| 6,000 | $1.17522 | $7,051.32 |

