
T598D477M004ATE025 | |
|---|---|
DigiKey Part Number | 399-T598D477M004ATE025TR-ND - Tape & Reel (TR) 399-T598D477M004ATE025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598D477M004ATE025 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D477M004ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $13.30700 | $133.07 |
| 50 | $10.87040 | $543.52 |
| 100 | $10.11570 | $1,011.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.84120 | $4,420.60 |
| 1,000 | $8.44650 | $8,446.50 |
| 1,500 | $8.24879 | $12,373.18 |
| 2,500 | $8.02963 | $20,074.07 |
| 3,500 | $7.90148 | $27,655.18 |
| 5,000 | $7.77815 | $38,890.75 |
| 6,000 | $7.71974 | $46,318.44 |

