
R46KI21504001M | |
|---|---|
DigiKey Part Number | 399-20850-ND |
Manufacturer | |
Manufacturer Product Number | R46KI21504001M |
Description | CAP FILM 0.015UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI21504001M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.85500 | $28.55 |
| 50 | $2.23220 | $111.61 |
| 100 | $2.02660 | $202.66 |
| 500 | $1.65194 | $825.97 |
| 1,000 | $1.52605 | $1,526.05 |
| 3,000 | $1.35999 | $4,079.97 |
| 5,000 | $1.29451 | $6,472.55 |

