R46-10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF268050M1K

DigiKey Part Number
399-R46KF268050M1K-ND
Manufacturer
Manufacturer Product Number
R46KF268050M1K
Description
CAP FILM 0.068UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF268050M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.86600$28.66
50$2.23660$111.83
100$2.02980$202.98
500$1.65484$827.42
1,200$1.49830$1,797.96
3,600$1.33794$4,816.58
6,000$1.27469$7,648.14
Manufacturers Standard Package