R60 & R46 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF210040H1M

DigiKey Part Number
399-12424-ND
Manufacturer
Manufacturer Product Number
R46KF210040H1M
Description
CAP FILM 10000PF 20% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF210040H1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.62100$36.21
50$2.76540$138.27
100$2.50270$250.27
500$2.05816$1,029.08
1,500$1.85191$2,777.86
3,000$1.75105$5,253.15
6,000$1.66802$10,008.12
Manufacturers Standard Package