
R463N347050M1K | |
---|---|
DigiKey Part Number | 399-R463N347050M1K-ND |
Manufacturer | |
Manufacturer Product Number | R463N347050M1K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N347050M1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
10 | $6.89500 | $68.95 |
50 | $5.51900 | $275.95 |
300 | $4.45837 | $1,337.51 |
600 | $4.14292 | $2,485.75 |
1,200 | $3.86891 | $4,642.69 |
2,700 | $3.59327 | $9,701.83 |
5,100 | $3.40617 | $17,371.47 |