R463N31504001M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 681
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.65626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.47728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.92617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71207
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.09436
Datasheet
R46 & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N31504001M

DigiKey Part Number
399-18728-ND
Manufacturer
Manufacturer Product Number
R463N31504001M
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N31504001M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.96600$39.66
50$3.04460$152.23
100$2.76140$276.14
500$2.28118$1,140.59
1,000$2.13297$2,132.97
2,500$1.97642$4,941.05
5,000$1.88208$9,410.40
Manufacturers Standard Package