R46-22.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N31500001M

DigiKey Part Number
R463N31500001M-ND
Manufacturer
Manufacturer Product Number
R463N31500001M
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N31500001M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.04000$6.04
10$4.08700$40.87
50$3.22580$161.29
100$2.93950$293.95
805$2.29624$1,848.47
1,610$2.13707$3,440.68
3,220$1.99873$6,435.91
5,635$1.90029$10,708.13
Manufacturers Standard Package