Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I3470CKM1M | |
|---|---|
DigiKey Part Number | 399-R463I3470CKM1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463I3470CKM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3470CKM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I347040H1M | KEMET | 680 | 399-R463I347040H1M-ND | $8.80000 | Parametric Equivalent |
| R463I347040M1M | KEMET | 0 | 399-18725-ND | $8.30000 | Parametric Equivalent |
| R463I347045M1M | KEMET | 0 | 399-R463I347045M1M-ND | $3.47041 | Parametric Equivalent |
| R463I347050H1M | KEMET | 0 | 399-R463I347050H1M-ND | $3.58904 | Parametric Equivalent |
| R463I347050M1M | KEMET | 0 | 399-R463I347050M1M-ND | $2.87517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56796 | $1,783.98 |






