
R463I347040H1M | |
|---|---|
DigiKey Part Number | 399-R463I347040H1M-ND |
Manufacturer | |
Manufacturer Product Number | R463I347040H1M |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I347040H1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64800 | $56.48 |
| 50 | $4.41000 | $220.50 |
| 350 | $3.50000 | $1,225.00 |
| 700 | $3.27933 | $2,295.53 |
| 1,050 | $3.16872 | $3,327.16 |
| 2,800 | $2.94803 | $8,254.48 |
| 5,250 | $2.83535 | $14,885.59 |

