Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I3330CKN0M | |
|---|---|
DigiKey Part Number | 399-R463I3330CKN0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463I3330CKN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3330CKN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333000N0M | KEMET | 58 | 399-5895-ND | $6.99000 | Parametric Equivalent |
| R463I333040N0M | KEMET | 0 | 399-17236-ND | $7.48000 | Parametric Equivalent |
| R463I3330DQN0M | KEMET | 1,462 | 399-R463I3330DQN0MCT-ND | $8.47000 | Parametric Equivalent |
| R463I3330JBN0M | KEMET | 0 | 399-R463I3330JBN0M-ND | $2.55878 | Parametric Equivalent |
| R463I3330JHN0M | KEMET | 0 | 399-R463I3330JHN0MTR-ND | $1.97269 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.49029 | $1,743.20 |






