
R463I333000N0M | |
|---|---|
DigiKey Part Number | 399-5895-ND |
Manufacturer | |
Manufacturer Product Number | R463I333000N0M |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I333000N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I3330DQN0M | KEMET | 1,512 | 399-R463I3330DQN0MCT-ND | $8.47000 | Parametric Equivalent |
| B32922C3334M000 | TDK | 7,626 | 495-2321-ND | $6.33000 | Direct |
| B32912B3334M000 | TDK | 2,807 | 495-3248-ND | $12.50000 | Upgrade |
| BFC233820334 | Vishay Beyschlag/Draloric/BC Components | 1,647 | BC1613-ND | $13.24000 | Upgrade |
| BFC233920334 | Vishay Beyschlag/Draloric/BC Components | 884 | BC2589-ND | $13.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.42340 | $171.17 |
| 100 | $3.11020 | $311.02 |
| 500 | $2.58040 | $1,290.20 |
| 1,000 | $2.41655 | $2,416.55 |
| 3,000 | $2.21432 | $6,642.96 |
| 5,000 | $2.13953 | $10,697.65 |

