Parametric Equivalent

R474R41000001M | |
|---|---|
DigiKey Part Number  | 399-R474R41000001M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R474R41000001M  | 
Description  | CAP FILM 1UF 20% 1KVDC RADIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage Rating - AC  | 440V  | |
Voltage Rating - DC  | 1000V (1kV)  | |
Dielectric Material  | ||
Operating Temperature  | -40°C ~ 110°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.260" L x 0.709" W (32.00mm x 18.00mm)  | |
Height - Seated (Max)  | 1.303" (33.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 1.083" (27.50mm)  | |
Applications  | Automotive; EMI, RFI Suppression  | |
Ratings  | AEC-Q200, X2  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,536 | $15.85054 | $24,346.43 | 

