R463I3100DQ01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.75005
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,632
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.85879
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,288
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.38923
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.85879
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.51644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.38923
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.16127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.90686
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,017
Unit Price: $4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,417
Unit Price: $4.85000
Datasheet
New at DigiKey
Image for R463I3100DQ01M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3100DQ01M

DigiKey Part Number
399-R463I3100DQ01MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I3100DQ01M
Description
0,1 UF0VV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
680$2.24097$1,523.86
Manufacturers Standard Package