
R463I3100DQM1M | |
|---|---|
DigiKey Part Number | 399-19284-1-ND - Cut Tape (CT) 399-19284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3100DQM1M |
Description | CAP FILM 0.1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3100DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15740 | $107.87 |
| 100 | $1.94030 | $194.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.49405 | $1,195.24 |
| 1,600 | $1.39483 | $2,231.73 |
| 2,400 | $1.34514 | $3,228.34 |
| 4,000 | $1.29012 | $5,160.48 |
| 5,600 | $1.25793 | $7,044.41 |
| 8,000 | $1.22700 | $9,816.00 |

