MFG_R46-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I310050H1M

DigiKey Part Number
399-R463I310050H1M-ND
Manufacturer
Manufacturer Product Number
R463I310050H1M
Description
CAP FILM 0.1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I310050H1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.29300$32.93
50$2.50100$125.05
100$2.25720$225.72
900$1.73827$1,564.44
1,800$1.63084$2,935.51
2,700$1.57703$4,257.98
5,400$1.49813$8,089.90
Manufacturers Standard Package