
R463I2330DQ01M | |
---|---|
DigiKey Part Number | 399-R463I2330DQ01MCT-ND - Cut Tape (CT) 399-R463I2330DQ01MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I2330DQ01M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I2330DQ01M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.79200 | $27.92 |
50 | $2.10200 | $105.10 |
100 | $1.89100 | $189.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.45684 | $1,165.47 |
1,600 | $1.36021 | $2,176.34 |
2,400 | $1.31185 | $3,148.44 |
4,000 | $1.25825 | $5,033.00 |
5,600 | $1.22693 | $6,870.81 |
8,000 | $1.19679 | $9,574.32 |
9,600 | $1.18252 | $11,352.19 |
19,200 | $1.13445 | $21,781.44 |
20,000 | $1.13190 | $22,638.00 |