Parametric Equivalent

| R463I2220CKH1K | |
|---|---|
| DigiKey Part Number | 399-R463I2220CKH1KTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R463I2220CKH1K | 
| Description | CAP FILM SAFETY/EMI SUPP RAD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R463I2220CKH1K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 310V | |
| Voltage Rating - DC | 630V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.437" (11.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | X2 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $2.07670 | $2,595.88 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China